The LE79489-3DJCT is a single 2-wire interface IC from Microsemi, operating within a temperature range of -40°C to 85°C. It requires a minimum supply voltage of 4.75V and consumes 6.3mA of current at 5V. The device is packaged in a LCC package and is available in quantities of 750 per reel. The LE79489-3DJCT is compliant with RoHS regulations.
Sign in to ask questions about the Microsemi LE79489-3DJCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi LE79489-3DJCT technical specifications.
| Package/Case | LCC |
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 6.3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE79489-3DJCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.