The LE79555-4BVCT is a single 2-wire I2C interface IC from Microsemi, packaged in a TQFP package. It operates over a temperature range of -40°C to 85°C and requires a minimum supply voltage of 4.75V. The device is RoHS compliant and is available in quantities of 1500 per reel. It is designed for surface mount applications and has an operating supply current of 6mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |