
The LE79R241DJCT is a single 2-wire interface IC from Microsemi, packaged in a surface mount LCC package. It operates over a temperature range of 0 to 70°C. This device is compliant with RoHS regulations and is available in quantities of 750 per reel.
Sign in to ask questions about the Microsemi LE79R241DJCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi LE79R241DJCT technical specifications.
| Package/Case | LCC |
| Interface | 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE79R241DJCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
