
The LE79R70-1DJCT is a single 2-wire interface IC from Microsemi, packaged in a surface mount LCC package. It operates over a temperature range of 0°C to 70°C and requires a minimum supply voltage of 4.75V. The device consumes 6.5mA of operating supply current at 5V. It is compliant with RoHS regulations and is available in quantities of 750 per reel.
Microsemi LE79R70-1DJCT technical specifications.
| Package/Case | LCC |
| Interface | 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.