The LE79R70-1FQCT is a single circuit surface mount device with a VQFN package. It operates over a temperature range of 0 to 70°C and requires a minimum supply voltage of 4.75V. The device is designed for use with a 2-wire interface and has a maximum operating supply current of 6.5mA at 5V. The LE79R70-1FQCT is RoHS compliant and packaged in tape and reel quantities of 2700 units.
Sign in to ask questions about the Microsemi LE79R70-1FQCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi LE79R70-1FQCT technical specifications.
| Package/Case | VQFN |
| Interface | 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE79R70-1FQCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.