
The Microsemi LE79R79-1DJCT is a single circuit IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a 5V supply voltage with a current consumption of 6.5mA. The device is packaged in a surface mount LCC package and is available in quantities of 750 per reel. The LE79R79-1DJCT is compliant with RoHS regulations.
Microsemi LE79R79-1DJCT technical specifications.
| Package/Case | LCC |
| Interface | 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.