SLIC 1-CH 52dB 110mA 5V 32-Pin QFN EP Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN |
| Interface | 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1300 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |