Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi LE87250ALQC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 2450 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE87250ALQC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.