IC PCM/SPI-ZSI BUS XLATOR 16SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | SPI |
| Logic Function | Translator |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Packaging | Rail/Tube |
| RoHS | Compliant |