Automatic Battery Switching VoicePort Device 80-Pin eLQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 2 |
| Package Quantity | 450 |
| Packaging | Tray |
| Weight | 0.022575oz |
| RoHS | Not Compliant |