Microsemi LE88506DVCT technical specifications.
| Package/Case | TQFP |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE88506DVCT to view detailed technical specifications.
No datasheet is available for this part.