Microsemi LE88536PQCT technical specifications.
| Package/Case | QFN |
| Interface | Serial, 4-WIRE |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE88536PQCT to view detailed technical specifications.
No datasheet is available for this part.