Sign in to ask questions about the Microsemi LE89316QVC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi LE89316QVC technical specifications.
| Package/Case | LQFP |
| Interface | Serial, 4-WIRE |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LE89316QVC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.