Sign in to ask questions about the Microsemi LE89900AMC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi LE89900AMC technical specifications.
| Package/Case | MSOP |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.005051oz |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LE89900AMC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.