Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MICROSEMI
LE9500DBJCT
Datasheet
Microsemi
LE9500DBJCT
End of Life
IC SLIC 1CH UNIV 150V 28PLCC
IC SLIC 1CH UNIV 150V 28PLCC
Package
PLCC
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
PLCC
Min Supply Voltage
3.13V
Operating Supply Current
4.7mA
Operating Supply Voltage
3.3V
Package Quantity
750
Packaging
Tape and Reel
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account