
The LSM845J is a surface mount rectifier diode with a maximum reverse voltage of 45V and an average rectified current of 8A. It is packaged in a DO-214AB case and is available in cut tape packaging. The diode has a capacitance of 575pF and is not RoHS compliant. It is rated for a DC voltage of 45V and has a maximum current rating of 8A.
Sign in to ask questions about the Microsemi LSM845J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi LSM845J technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 575pF |
| Package/Case | DO-214AB |
| Current Rating | 8A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Output Current | 8A |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LSM845J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
