The LX1552CM is a single output switch from Microsemi, packaged in a DIP case. It operates within a temperature range of 0 to 70°C and has a maximum frequency of 500kHz. The device has a quiescent current of 11mA and is compliant with RoHS regulations.
Sign in to ask questions about the Microsemi LX1552CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi LX1552CM technical specifications.
| Package/Case | DIP |
| Duty Cycle | 96% |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1552CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.