
The LX1553IDM is a single-output IC from Microsemi, packaged in a lead-free SOIC package. It operates within a temperature range of -40°C to 85°C and features a maximum operating frequency of 500kHz. The device is compliant with RoHS regulations and is available in quantities of 2500 per rail or tube packaging.
Microsemi LX1553IDM technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1553IDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
