
The LX1554ID is a single output switch with a maximum operating temperature of 85°C and a maximum frequency of 500kHz. It is packaged in a SOIC package and is lead free. The device is RoHS compliant and is available in quantities of 2500 per packaging unit, which can be either rail or tube packaged.
Sign in to ask questions about the Microsemi LX1554ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi LX1554ID technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 48% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1554ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
