Microsemi LX1563IM technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX1563IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.