Microsemi LX1570MY technical specifications.
| Package/Case | CDIP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 110kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX1570MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.