The LX1571MY is a single output switching regulator from Microsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a duty cycle of 100% and a maximum frequency of 110kHz. The device is packaged in CDIP and is available in quantities of 2500. It is not RoHS compliant.
Microsemi LX1571MY technical specifications.
| Package/Case | CDIP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 110kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX1571MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.