The LX1662CN is a single output voltage regulator from Microsemi, packaged in a DIP case and available in quantities of 2500. It operates over a temperature range of 0 to 70°C and is designed for through hole mounting. The device is not RoHS compliant.
Microsemi LX1662CN technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX1662CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.