The LX1663ACN is a 2.8V output voltage regulator available in a DIP package, suitable for through hole mounting. It operates within a temperature range of 0°C to 70°C. The device is available in bulk packaging with a quantity of 2500 units. Note that this product is not RoHS compliant.
Microsemi LX1663ACN technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX1663ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.