The LX1665CN is a dual output IC from Microsemi, packaged in a DIP case and designed for through hole mounting. It operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant. It is available in quantities of 2500 in bulk packaging.
Sign in to ask questions about the Microsemi LX1665CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi LX1665CN technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX1665CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.