The LX1668CPW is a 3-output voltage regulator from Microsemi, packaged in a lead-free TSSOP. It operates over a temperature range of 0°C to 70°C. The device is designed for surface mount applications and is available in quantities of 2500. The LX1668CPW is compliant with RoHS regulations.
Sign in to ask questions about the Microsemi LX1668CPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi LX1668CPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 3.5V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1668CPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.