Voltage Mode PWM Controller 0.8V to 5.5V 1A 38-Pin MLPQ
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |