Driver 0.8V 1A 3-OUT Hi/Lo Side Half Brdg Non-Inv 38-Pin MLPQ T/R
Checking distributor stock and pricing after the page loads.
| Fall Time | 50ns |
| Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |