This 1.55V voltage regulator is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is manufactured with lead-free materials and is compliant with RoHS regulations. The LX1677CLQ is available in bulk packaging with 3000 units per package.
Microsemi LX1677CLQ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.55V |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1677CLQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.