
The LX1689CPW is a surface mount LED driver from Microsemi, operating at a frequency of 67kHz. It can supply up to 100mA of current and has a maximum operating temperature of 70°C. The device is RoHS compliant and lead free, and is packaged in a TSSOP package with 2500 units per rail or tube.
Microsemi LX1689CPW technical specifications.
| Package/Case | TSSOP |
| Dimming | Yes |
| Frequency | 67kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 5.5mA |
| Operating Supply Current | 5.5mA |
| Output Current | 100mA |
| Output Voltage | 5.3V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1689CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
