
The LX1691AIPW is a surface mount LED driver from Microsemi. It features a TSSOP package and operates over a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant. It can handle a maximum supply voltage of 5.5V and is suitable for surface mount applications.
Sign in to ask questions about the Microsemi LX1691AIPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi LX1691AIPW technical specifications.
| Package/Case | TSSOP |
| Dimming | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1691AIPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.