LX1695IDM Series 4.5 to 5.5 Supply Voltage Switched Royer CCFL Inverter - PDIP-8
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Dimming | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Voltage | 5.5V |
| Number of Segments | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |