Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi LX1701CLQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 14dB |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1701CLQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.