Audio Amp Speaker 1-CH Mono 3.9W Class-D 16-Pin MLPQ EP T/R
Checking distributor stock and pricing after the page loads.
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |