
Audio Amp Speaker 2-CH Stereo 1.6W Class-D 16-Pin MLPQ EP
Microsemi LX1702CLQ technical specifications.
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 20dB |
| RoHS | Compliant |
No datasheet is available for this part.
