Contact for details
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Nominal Supply Current | 11mA |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Unity Gain Bandwidth Product | 7MHz |
| RoHS | Compliant |