Audio Amp Speaker 1-CH Mono/2-CH Stereo 32W Class-D 32-Pin MLPQ T/R
Microsemi LX1725ILQ-TR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 26.85dB |
| RoHS | Compliant |
No datasheet is available for this part.