Microsemi LX1732-03EVALKIT technical specifications.
| Evaluation Kit | Yes |
| Output Current | 200mA |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1732-03EVALKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.