The LX1882-33CDM is a single output voltage regulator with a fixed output voltage of 3.3V and an output current of 50mA. It is packaged in a surface mount SOIC package and has an operating temperature range of 0 to 70°C. The device is lead free and RoHS compliant. It is available in a bulk packaging quantity of 2500 units.
Microsemi LX1882-33CDM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1882-33CDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
