
The LX1918CLD is a single-output linear regulator from Microsemi, operating from a 5.5V supply voltage with a maximum output current of 1.5A. It is designed for surface mount applications and has a temperature range of -40°C to 85°C. The device is compliant with RoHS regulations and is suitable for use in a variety of electronic systems.
Microsemi LX1918CLD technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.