
IC SENSOR LIGHT VISIBLE 8MSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Wavelength | 520nm |
| RoHS | Compliant |
