The LX1992CDU is a single-channel boost converter with four segments, operating within a temperature range of 0 to 70°C. It can supply up to 150mA of current per channel and is packaged in a surface-mount MSOP package. The device is compliant with RoHS regulations and is not radiation hardened. It supports analog and PWM dimming methods, with a maximum supply voltage of 6V and a minimum supply voltage of 1.6V.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Dimming | Analog, PWM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Output Current per Channel | 150mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |