Microsemi LX1994CLD-TR technical specifications.
| Number of Segments | 2 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1994CLD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.