
This adjustable regulator features a maximum output current of 1.25A and is designed for surface mount applications. It operates within a temperature range of 0 to 70°C and is available in a 2500-unit package quantity. The LX2173CDM is a lead-free device, but it is not RoHS compliant.
Microsemi LX2173CDM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX2173CDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.