
The LX2173CM is a single output adjustable linear regulator from Microsemi. It features a maximum output current of 1.25A and is available in a DIP package with a lead-free finish. The device is designed for operation over a temperature range of 0°C to 70°C and is suitable for use in applications where a high level of reliability is required. The LX2173CM is not RoHS compliant and does not utilize a synchronous rectifier.
Microsemi LX2173CM technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX2173CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.