The LX2260ILQ-TR is a 4-channel LED driver from Microsemi, designed for analog and PWM dimming. It operates at a frequency of 670kHz and can supply up to 500mA per channel. The device is packaged in QFN and is RoHS compliant. It is suitable for automotive applications and meets the AEC-Q100 standard. The LX2260ILQ-TR is available in quantities of 3000 per reel, packaged in tape and reel format. It can handle a maximum supply voltage of 28V and is rated for operation between -40°C and 85°C.
Microsemi LX2260ILQ-TR technical specifications.
| Package/Case | QFN |
| Dimming | Analog, PWM |
| Frequency | 670kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.