IC LED DRIVER 4CH 36QSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Dimming | Analog, PWM |
| Frequency | 740kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 500mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |