
The LX432CSC is an adjustable shunt regulator from Microsemi, packaged in a TO-236-3 surface mount package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum output current of 20mA and a maximum output voltage of 20V, with a tolerance of 1%. It is not radiation hardened and is available in quantities of 3000, packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi LX432CSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX432CSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
