
Microsemi LX5252CDB technical specifications.
| Package/Case | QSOP |
| Number of Bits | 9 |
| Operating Supply Voltage | 5.25V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX5252CDB to view detailed technical specifications.
No datasheet is available for this part.