RF Amp Chip Single Power Amp 5.85GHz 6V 16-Pin MLPQ EP
Microsemi LX5503LQ technical specifications.
| Max Power Dissipation | 3W |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.